TE Connectivity / AMP 61907-1

Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 61907-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages0 years ago

TE Connectivity

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity / AMP 61907-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1212-ST
TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
Molex PCBBlade terminal Bare spade terminal, 19705series, Male plug, 6.35 x 0.81mmconnector
Molex PCB Terminal, Flat Bare Terminal, 19708 Series, Plug, 4.75 x 0.81mm Contact

Descriptions

Descriptions of TE Connectivity / AMP 61907-1 provided by its distributors.

Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Quick Disconnect Terminal Brass Tab 9.39mm Tin Bag
PCB Terminal 187 FASTON TAB TPBR
PCB TERMINAL, 4.75MM X 0.51MM, 1.4MM;
Quick Disconnect Tabs, Tab Adapters & Tab Caps
AMP 61907-1 FASTON .187 (4.8 MM) PCB TAB TPCUBR
Terminals 187 FAST TAB .020TPC
187 FASTON TAB TPBR PCB Terminal Type: Tab PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Tab 1.57 mm .062" .187" | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61907-1 .