Keystone 1287

Terminal Quick-fit Rivet Mount Tab Size .250 Vertical Pcb Male Brass/tin
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1287.

Upverter

Technical Drawing1 page7 years ago
Datasheet1 page11 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1.72%

CAD Models

Download Keystone 1287 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
$ 0.05
Stock
6,532,760
53,600
Authorized Distributors
6
1
Gender
Male
-
Wire/Cable Gauge
-
-
Mount
Through Hole, Vertical
-
Termination
Standard
-
Insulation
Non-Insulated
-
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Tin
Brass, Tin
Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone1285-ST
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1267
Keystone PCB Insert Terminal, Flat Bare Terminal, PC QUICK-FIT Series, Male Pin, 2.79 x 0.5mm Tab
Molex PCB Terminal, Flat Bare Terminal, 19708 Series, Plug, 4.75 x 0.81mm Contact

Descriptions

Descriptions of Keystone 1287 provided by its distributors.

TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
6.35mm 0.250" Male Faston Quick Disconnect Tab Terminal PCB Mount
Quick connect terminal Plugin Cold-pressed Terminals ROHS
Keystone PCB Insert Terminal, Flat Bare Terminal, PC QUICK-FIT Series, Male, 6.35mm x 0.81mm Contact
Flat terminal; male; 6.4mm; 0.8mm; THT; tinned brass
Quick Fit Terminal Brass M 14.02mm Matte Tin
TERMINAL, MALE DISCONNECT, 0.25IN, THOUGH HOLE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERMINAL QUICKFIT .052"DIA .250"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1287.