Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1213

Terminal Quick-fit Pcb Male Vertical Tab Size .205 Brass Tin Plate
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1213.

IHS

Datasheet1 page11 years ago

Future Electronics

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.76%

CAD Models

Download Keystone 1213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1285-ST
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Keystone1286-ST
QUICK-FIT TERMINAL .205" MALE VERTICAL PCB MALE .046" MOUNTING HOLE 20 AMPS
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Molex PCBBlade terminal Bare spade terminal, 19708series, Male plug, 4.75 x 0.81mmconnector

Descriptions

Descriptions of Keystone 1213 provided by its distributors.

TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .205 BRASS TIN PLATE
Quick Disconnect Terminal Brass M 12.7mm Tin
Quick Fit Terminals TERMINAL .205X.032
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Term, Pcb, 5.21Mm X 0.81Mm; |Keystone 1213
TERM QUICKFIT MALE .052"DIA.205"
Terminal; Quick Fit; PCB Male; 0.205 in. x 0.032 in. Tab; Vertical Flat-Straight Mount; 0.052 in. Mounting Hole; Matte Tin Plated Brass; 0.070 in. Tab Hole

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO