Keystone 1037

Through Hole Brass Tin Plate PC Loop .433 inch Long Test Point
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1037.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-9.60%

CAD Models

Download Keystone 1037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Keystone 1037 provided by its distributors.

Through Hole Brass Tin Plate PC Loop .433 inch Long Test Point
TEST POINT, PCB, THROUGH HOLE; Product R; Range:-; Connector Colour:-; Mounting:Through Hole Mount;
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Screw Terminals and Screw Blocks PCB TEST POINT
Test Plugs & Test Jacks PCB TEST POINT
CONNECTOR, TEST POINT, THROUGH HOLE; Product Range: -; Mounting Hole Dia: 0.055mm; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Body Material: Brass; Connector Type: Test Point; External Height: 0.433"; Thickness: 0.016"
Connector, Test Point, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño; Altura Externa:0.433"; Anchura Externa:0.078"; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.055Mm |Keystone 1037

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO