Keysight Technologies N6742B

Keysight N6742B Basic DC Power Module, 1-Slot, 8V, 12.5A, 100W, N6700 Series
$ 1,644.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6742B.

IHS

Datasheet31 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keysight TechnologiesN6732B
Keysight N6732B Basic DC Power Module, 1-Slot, 8V, 6.25A, 50W, N6700 Series
Keysight TechnologiesN6744B
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT, 35V, 3A, 105W, N6700 SERIES
Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6700 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL

Descriptions

Descriptions of Keysight Technologies N6742B provided by its distributors.

Keysight N6742B Basic DC Power Module, 1-Slot, 8V, 12.5A, 100W, N6700 Series
DC POWER MODULE 8V, 12.5A, 100W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:8V; Output Current:12.5A; Power Rating:100W; SVHC:No SVHC (18-Jun-2010)
Bench Power Supply; Power Supply Type:Bench; Output Current:12.5A; Power Rating:100W; Supply Voltage:8V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:100W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC