Keysight Technologies N5762A

DC Power Supply 8V, 165A, 1320W; GPIB, LAN, USB, LXI
$ 4,623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5762A.

element14 APAC

Datasheet12 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5763A
DC POWER SUPPLY 12.5V, 120A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5763A
Keysight TechnologiesN5766A
DC Power Supply 40V, 38A, 1520W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5767A
DC POWER SUPPLY 60V, 25A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5767A
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
B&K Precision XLN6024 DC Power Supply, Single Output, 60V, 24A, 1.44kW, USB, XLN Series
B&K PrecisionXLN8018
B&K Precision XLN8018 DC Power Supply, Single Output, 80V, 18A, 1.44kW, USB, XLN Series

Descriptions

Descriptions of Keysight Technologies N5762A provided by its distributors.

DC Power Supply 8V, 165A, 1320W; GPIB, LAN, USB, LXI
POWER SUPPLY, 1CH, 8V, 165A, ADJUSTABLE;
Keysight Technologies N5762A 直流电源
RS APAC
POWER SUPPLY, SYSTEM, 8V 165A 1320W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:8V; Output Current:165A; Power Rating:1320W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:8.5kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:165A; Power Rating:1320W; Supply Voltage:8V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:1320W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC