CARRY CASE. SOFT, 1000 SERIES; Case Type:Carrying Case; Case Colour:Black; For Use With:Keysight 1000 Series Portable Oscilloscopes; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Soft Carrying Case
Softside Carrying Case; Color:Black; Features:Zipper Closure; Rugged Construction; Front Zipper Storage Pocket; Durable Double Handles; For Use With:Agilent Technologies 1000 Series Digital Storage Oscilloscopes ;RoHS Compliant: NA
AGILENT TECHNOLOGIES N2738A Soft Carrying Case, 7 In H, 7 In D, Black. More details: Carrying Case, Top Loading, Color Black, For Use With Series 1000 Oscilloscopes (G1905933, G2184786, G0778066, G2203004, G1389236 and G1368604), Material Nylon, Overall Width 14", Overall Height 7", Overall Depth 7"
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: