Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLUKE-114

Digital Multi-Meter Auto-Ranging Min-Max/Average True RMS
$ 227.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-114.

JRH Electronics

Datasheet12 pages14 years ago

Newark

TME

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+23.69%

Descriptions

Descriptions of Fluke FLUKE-114 provided by its distributors.

Digital Multi-Meter Auto-Ranging Min-Max/Average True RMS
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; Resistance Measuring Range:600ohm to 40Mohm; DMM Response Type:True RMS ;
DIGITAL MULTIMETER, AUTO/MANUAL, 600V; DMM Functions: AC/DC Voltage, Continuity, Resistance; Current Measure AC Max: -; Current Measure DC Max: -; Voltage Measure ; Available until stocks are exhausted Alternative available
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 50 / Capacitance Max. uF = 9999 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 550

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114
  • 2538783
  • FLUKE 114
  • FLUKE 114.
  • FLUKE 114/EUR
  • FLUKE-114 EUR
  • FLUKE-114.
  • FLUKE114
  • FLUKE114 EUR