Keysight Technologies MSOX4024A

Keysight MSOX4024A Mixed Signal Oscilloscope, 4/16 Channel, 200MHz, 5GS/s, 4Mpts, 4000 X-Series
$ 13,294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX4024A.

element14 APAC

Datasheet37 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixMDO3022
OSCILLOSCOPE; 200 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesU1620A
Keysight U1620A Handheld Oscilloscope, 200MHz, 2-Channel, 2GS/s, 2Mpts, CAT3 300V, U1600 Series
Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
InstekGDS-2202A
Instek GDS-2202A VPO Digital Oscilloscope, 2 Channel, 200 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series

Descriptions

Descriptions of Keysight Technologies MSOX4024A provided by its distributors.

Keysight MSOX4024A Mixed Signal Oscilloscope, 4/16 Channel, 200MHz, 5GS/s, 4Mpts, 4000 X-Series
INFINIIVISION 4000 X-SERIES MSO,200MHZ,5GS,4 ANALOG PLUS 16 DIGITAL CH
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 200 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / State / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. ms/div = 50 / Time Basis Min. ns/div = 200 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC