Keysight Technologies MSOX2002A

Keysight MSOX2002A Mixed Signal Oscilloscope, 2/8 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
$ 3,565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX2002A.

Newark

Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Related Parts

Keysight TechnologiesDSOX2004A
Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
Keysight TechnologiesDSOX2002A
Keysight DSOX2002A Digital Oscilloscope, 2 Channel, 70MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesMSOX2004A
INFINIIVISION 2000 X-SERIES MSO,4 ANALOG PLUS 8 DIGITAL CH,70 MHZ, MSOX2014A
TektronixDPO2004B
OSCILLOSCOPE, BENCH, 70 MHZ, 4 CHANNELS
TektronixDPO2002B
OSCILLOSCOPE BENCH 70 MHZ 2 CHANNELS DPO2000 SERIES
B&K Precision2553
2550 Series Digital Storage Oscilloscope, 4-Channel, 70 MHz Bandwidth

Descriptions

Descriptions of Keysight Technologies MSOX2002A provided by its distributors.

Keysight MSOX2002A Mixed Signal Oscilloscope, 2/8 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
INFINIIVISION 2000 X-SERIES MSO,70 MHZ,2 ANALOG PLUS 8 DIGITAL, MSOX2002A
OSCILLOSCOPE, 70MHZ, 2 ANLG + 8 DGTL, 2GSPS; Scope Type:Bench; Scope Channels:2 Analogue + 8 Digital; Bandwidth:70MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:400V; External Height:204.4mm; External Width:380.6mm ;RoHS Compliant: NA
OSCILLOSCOPE, 2+16-CHANNEL, 60 MHZ; Scope Type:Digital Bench; Scope Channels:2; Bandwidth:70MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series
AGILENT TECHNOLOGIES MSOX2002A Oscilloscope, 2+8-channel, 70 MHz. More details: Mixed Signal Oscilloscope, Bench, Bandwidth (MHz) 70MHz, Rise Time 1.75ns, Max. Voltage 400, Max./Min. Sweep Speed 2 nS/div to 50 s/div, Trigger Sensitivity Int./Ext. 10mV/div internal/ 200mV external, Vertical Operating Modes Normal, Peak Detect, Averaging, High Resolution, Segmented, +-8 Divisions From Center Screen Sweep Magnification, Display 8.5 inch WVGA, Digital Storage Bandwidth 64M Internal, USB Stick Limit For External Storage, Memory Size 100kpts/channel

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC