Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix DPO2004B

Oscilloscope, Bench, 70 Mhz, 4 Channels
$ 3,894.7
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DPO2004B.

element14 APAC

Datasheet18 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2020-12-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Keysight TechnologiesDSOX2004A
Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
B&K Precision2553
2550 Series Digital Storage Oscilloscope, 4-Channel, 70 MHz Bandwidth
TektronixMSO2004B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 70MHZ
TektronixTDS2004C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 4 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
TektronixTBS1064
60 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE

Descriptions

Descriptions of Tektronix DPO2004B provided by its distributors.

OSCILLOSCOPE, BENCH, 70 MHZ, 4 CHANNELS
Oscilloscope, 4Ch, 70Mhz, 1Gsps; Product Range:Dpo2000B Series; Scope Channels:4 Channel; Bandwidth:70Mhz; Sampling Rate:1Gsps; Display Memory Depth:1 Mpts; Calculated Rise Time:5Ns; Scope Display Type:Wqvga Lcd Color; Plug Type:Us Rohs Compliant: Yes |Tektronix DPO2004B
OSCILLOSCOPE, 4CH, 70MHZ, 1GSPS; Product Range: DPO2000B Series; Scope Channels: 4 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 5ns; Scope Display Type: TFT LCD Colour; Kit Contents: One 100MHz TPP0100 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, Certificate of Calibration; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 134 x 377 x 180 mm Time basis: 4 ns...100 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 3.6 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 5 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Bus Decoding (Optional) / Low-Pass Filter / Probe-Interface / Zoom Function / Bus Decoding (Optional) Interfaces: USB / Ethernet (LAN) (Optional) / USB Device (Control and Connect with a PC) / VGA Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / RPM measurement / Serial Triggering and Analysis (optional) Series: D

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX