Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX2004A

Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series

$ 3,407.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX2004A.

Newark

Datasheet24 pages8 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+526%

Related Parts

B&K Precision2553
2550 Series Digital Storage Oscilloscope, 4-Channel, 70 MHz Bandwidth
TektronixDPO2004B
OSCILLOSCOPE, BENCH, 70 MHZ, 4 CHANNELS
TektronixMSO2004B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 70MHZ
TektronixTDS2004C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 4 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
TektronixTBS1064
60 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE

Descriptions

Descriptions of Keysight Technologies DSOX2004A provided by its distributors.

Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
DIGITAL OSCILLOSCOPE 4 CH 70MHZ INFINIIVISION 2000 X-SERIES
OSCILLOSCOPE, 4-CHANNEL, 70MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:70MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series
AGILENT TECHNOLOGIES DSOX2004A Oscilloscope, 4-channel, 70 MHz. More details: Oscilloscope, Bench, Bandwidth (MHz) 70MHz, Rise Time 1.75ns, Max. Voltage 400, Max./Min. Sweep Speed 2 nS/div to 50 s/div, Trigger Sensitivity Int./Ext. 10mV/div internal/ 200mV external, Vertical Operating Modes Normal, Peak Detect, Averaging, High Resolution, Segmented, +-8 Divisions From Center Screen Sweep Magnification, Display 8.5 inch WVGA, Digital Storage Bandwidth 64M Internal, USB Stick Limit For External Storage, Memory Size 100kpts/channel

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC