Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix DPO2002B

Oscilloscope Bench 70 Mhz 2 Channels DPO2000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DPO2002B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DPO2002B.

element14 APAC

Datasheet18 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixMSO2002B
MSO2002B MIXED SIGNAL OSCILLOSCOPE, 2 ANALOGUE. CH., 16 DIGITAL. CH., 70MHZ
Keysight TechnologiesDSOX2002A
Keysight DSOX2002A Digital Oscilloscope, 2 Channel, 70MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
TektronixTDS2002C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 2 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
TektronixTBS1072B
DIGITAL OSCILLOSCOPE 2 CH 70MHZ TBS1000 SERIES
Keysight TechnologiesDSO1072B
Oscilloscope; Benchtop; 70 MHz; 2-Channel; 1 Gsa/s; Upto 20 kpts
B&K Precision2511
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 60 MHz Bandwidth

Descriptions

Descriptions of Tektronix DPO2002B provided by its distributors.

OSCILLOSCOPE BENCH 70 MHZ 2 CHANNELS DPO2000 SERIES
OSCILLOSCOPE, 2CH, 70MHZ, 1GSPS; Product Range:DPO2000B Series; Scope Channels:2 Channel; Bandwidth:70MHz; Sampling Rate:1GSPS; Display Memory
Oscilloscope; Digital Phosphor, 70 Mhz, 1 Gs/S, 1M Record Length, 2-Ch, Color Display, 5-Year Warranty And Certificate Of Traceable Calibration Standard |Tektronix DPO2002B
OSCILLOSCOPE, 2CH, 70MHZ, 1GSPS; Product Range: DPO2000B Series; Scope Channels: 2 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 5ns; Scope Display Type: TFT LCD Colour; Kit Contents: One 100MHz TPP0100 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, Certificate of Calibration; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 134 x 377 x 180 mm Time basis: 4 ns...100 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 3.6 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 5 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Bus Decoding (Optional) / Low-Pass Filter / Probe-Interface / Zoom Function / Bus Decoding (Optional) Interfaces: USB / Ethernet (LAN) (Optional) / USB Device (Control and Connect with a PC) / VGA Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / RPM measurement / Serial Triggering and Analysis (optional) Series: D

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX