Keysight Technologies E3649A

Keysight E3649A DC Power Supply, Dual Output, 2x 35V/1.4A, 2x 60V/0.8A, 100W, E3640 Series
$ 2,221.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3649A.

Newark

Datasheet6 pages16 years ago
Datasheet6 pages18 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.91%

Supply Chain

Introduction Date2015-02-18

Related Parts

Keysight TechnologiesE3647A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
Keysight TechnologiesE3648A
Keysight E3648A DC Power Supply, Dual Output, 2x 8V/5A, 2x 20V/2.5A, 100W, E3640 Series
Keysight TechnologiesE3646A
Power Supply; 60 W (Max.); 0 to 8 V @ 3 A/0 to 20 V @ 1.5 A
Keysight TechnologiesE3620A
Keysight E3620A DC Power Supply, Dual Output, 2x 25V/1A, 50W, E36xxA Series
Tenma72-7245
POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply

Descriptions

Descriptions of Keysight Technologies E3649A provided by its distributors.

Keysight E3649A DC Power Supply, Dual Output, 2x 35V/1.4A, 2x 60V/0.8A, 100W, E3640 Series
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:1.4A; Output Voltage 2:60V; Output Current 2:0.8A; Power Rating:100W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA ;RoHS Compliant: NA
PSU, BENCH, 100W; Power Supply Output Type:Adjustable; No. of Outputs:2; Output Voltage:35V; Output Voltage 2:60V; Output Current:2.2A; Output Current 2:1.3A; Power Rating:100W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.8mm; Height:133mm; Weight:9.2kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:133mm; External Width:228mm; Output Ripple Voltage pk-pk:8mV; Output Voltage Max:60V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:9.2kg
AGILENT TECHNOLOGIES E3649A Dual Power Supply, 0-60VDC, 1.4A, Program. More details: Dual Output DC Power Supply, Programmable, Output Volts 0 to 60 DC, Output Current 0 to 1.4 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 1 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC