POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply
DC Bench Power Supply; Power Supply Type:Bench; Output Current:1A; Output Voltage 2:25V; Output Current 2:1A; Power Rating:50W; Supply Voltage:230VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Benchtop ;RoHS Compliant: NA
AGILENT TECHNOLOGIES E3620A Dual Power Supply, 0-25VDC, 0-1A, Manual. More details: Dual Output DC Power Supply, Output Volts (DC) 0 to 25, Output Current (Amps) 0 to 1, Current Limits 0 to 100 Percent, Ripple Volts Regulation Less Than 350 uVrms, Line Volts Regulation Less than 0.01 Percent + 2mV, Load Regulation Less than 0.01 Percent + 2mV, Line Regulation Less than 0.01 Percent + 2mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency (Hz) 47 to 63, Parallel or Series Connection, Display 3 Digit LED, Includes AC Power Cord and Instructions
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: