POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:3A; Output Voltage 2:20V; Output Current 2:1.5A; Power Rating:60W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA; Calibrated:No ;RoHS Compliant: NA
AGILENT TECHNOLOGIES E3646A Power Supply, 0-20VDC, 3A, Programmable. More details: Dual Output DC Power Supply, Programmable, Output Volts 0 to 20 DC, Output Current 0 to 3 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 0.5 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: