Tenma 72-7245

POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell72-724501
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-7245.

Newark

Datasheet2 pages22 years ago
Datasheet2 pages10 years ago

element14

element14 APAC

Descriptions

Descriptions of Tenma 72-7245 provided by its distributors.

POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply
PSU, BENCH, 2 OUTPUT; Power Supply Output Type:Adjustable; No. of Outputs:2; Output Voltage:30V; Output Voltage 2:30V; Output Current:3A; Output Current 2:3A; Power Rating:180W; Load Regulation:0.01%; Length:265mm; Width:255mm; Height:145mm; Plug Type:UK / Euro; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE; External Depth:265mm; External Length / Height:145mm; External Width:255mm; Output Type:Adjustable; Output Voltage Max:30VDC; Power Supply Type:Bench; Supply Voltage:230VAC; Weight:7kg; Weight Min:7kg

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)