Keysight Technologies DSOX4024A

Keysight DSOX4024A Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 12 bit, 4000 X-Series
$ 9,352.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX4024A.

element14 APAC

Datasheet37 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

FlukeOC4USB
Fluke OC4USB USB Interface Cable for Models 43 and 43B, and 120, 190 and 430 Series
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixTDS2024C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
TektronixDPO2024B
OSCILLOSCOPE BENCH 200 MHZ 4 CHANNELS DPO2000 SERIES
3894427 - Fluke FLUKE-190-204/AM Scopemeter 4 Channel 200 Mhz Color Americas

Descriptions

Descriptions of Keysight Technologies DSOX4024A provided by its distributors.

Keysight DSOX4024A Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 12 bit, 4000 X-Series
DIGITAL OSCILLOSCOPE, 200MHZ, 4CH, 5GSPS; Available until stocks are exhausted Alternative available
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / State / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. ms/div = 50 / Time Basis Min. ns/div = 200 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC