Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke OC4USB

Fluke OC4USB USB Interface Cable for Models 43 and 43B, and 120, 190 and 430 Series

$ 290.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke OC4USB.

Master Electronics

Datasheet1 page21 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+510%

Descriptions

Descriptions of Fluke OC4USB provided by its distributors.

Fluke OC4USB USB Interface Cable for Models 43 and 43B, and 120, 190 and 430 Series
Contact A = USB-A Plug / Contact B = Optically-Isolated Serial Interface Port / Suitable for = Fluke 120 Series & Fluke 190 Series ScopeMeter / Cable Length m = 1.5
INTERFACE, USB FLUKE OC4USB; Analyzer Functions: -; No. of Channels: 4 Channel; Voltage Range rms: -; Bandwidth: 57.5Hz; External Height: 256mm; External Width: 169mm; External Depth: 64mm; Available until stocks are exhausted

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2166266
  • FLUKE OC4USB
  • FLUKE-OC4USB
  • OC4USB.