AGILENT TECHNOLOGIES DSO1022A Digital Oscilloscope, 2 Channel, 200 MHz. More details: Digital Storage Oscilloscope, 2 Channel, Bandwidth 200 MHz, Vertical Deflection 2 mV/Division to 10 V/Division, Rise Time 1.8 ns, Max Voltage CAT I 300 Vrms, 400 Vpk, Max/Min Sweep Speed 1 nSec to 50 Sec per Division, Trigger Sensitivity Int/Ext 5mV/Division, 1 Division from DC to 10 MHz, 1.5 Division from 10MHz to Full Bandwidth, Display 5.7 In Color LCD, Includes Power Cord, (2) 10:1 10 MOhm Passive Probe Sets, Software CD and Instructions
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: