Keysight Technologies U2702A

Usb Modular Scope, 2 Channels, 200 Mhz, 500 Msa/s/ch | Keysight Technologies U2702A
$ 3,964.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2702A.

element14 APAC

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Supply Chain

Introduction Date2023-11-26
LTB Date2024-05-31

Related Parts

Keysight TechnologiesDSOX2022A
Keysight DSOX2022A Digital Oscilloscope, 2 Channel, 200MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth
TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixDPO2022B
OSCILLOSCOPE, BENCH, 200 MHZ, 2 CHANNELS
TektronixMSO2022B
MSO2022B MIXED SIGNAL OSCILLOSCOPE, 2 ANALOGUE. CH., 16 DIGITAL. CH., 200MHZ

Descriptions

Descriptions of Keysight Technologies U2702A provided by its distributors.

USB MODULAR SCOPE, 2 CHANNELS, 200 MHZ, 500 MSA/S/CH | Keysight Technologies U2702A
USB Modular Oscilloscope; Scope Bandwidth:200 MHz; Scope Channels:2; Certificate of Calibration:Yes With Data; Display Memory Depth:32 Mpts; Rise Time:1.75ns; Sample Rate:1 GSa/s; Scope Resolution:8bit; Bandwidth:200MHz ;RoHS Compliant: NA
OSCILLOSCOPE, 200MHZ , MODULAR; Scope Type:PC Based; Scope Channels:2 Scope; Bandwidth:200MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Rise Time:3.5ns; Input Voltage:42V; Supply Voltage Max:12VDC; External Height:41mm; External Width:117mm; External Depth:180mm; Weight:534g; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Approval Bodies:CSA IEC 61010-1:2001/EN61010-1:2004 (2nd Edition); Approval Category:UL Recognised; External Length / Height:41mm; Input Voltage Max:30V; Memory Size:16 Mpts; Oscilloscope Bandwidth:200MHz; Resolution:8 bits; Sample Rate:500 MSa/s; Series:U2700A; Timebase Accuracy:20ppm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC