Yageo Group T591D476M016ATE070

47UF Solid Electrolytic Tantalum Electrolytic Capacitor, 16VDC +/-20%, T591 Series
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T591D476M016ATE070.

IHS

Datasheet28 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-10.56%

CAD Models

Download Yageo Group T591D476M016ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.922
$ 1.922
Stock
3,027
307,659
307,659
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTCJD476M020R0055
Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 105°C T/R
KYOCERA AVXTCQD476M016R0070
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-29 0.07 Ohm 125°C T/R
KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
Cap Aluminum Organic 47uF 12.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.025 Ohm 3200mA 2000h 125C T/R
Panasonic16TQC47MYFT
Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R

Descriptions

Descriptions of Yageo Group T591D476M016ATE070 provided by its distributors.

47UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,16VDC +/-20%,T591 SERIES
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.07 Ohm 125°C T/R
Avnet Japan
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 16VDC 47uF ±20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP, 47µF, 16V, 20%; Capacitance: 47µF; Voltage Rating: 16V; Product Range: T591 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature
TANT POLY CAP, 47UF, 1.793A, 16V, 2917; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage(DC):16V; Manufacturer Size Code:D; ESR:0.07ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.