Yageo Group T543X336M050ATW040

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
$ 9.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X336M050ATW040.

IHS

Datasheet29 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+16.92%

CAD Models

Download Yageo Group T543X336M050ATW040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.796
$ 2.983
$ 2.983
Stock
3,732
129,790
129,790
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
75 mΩ
75 mΩ
Leakage Current
165 µA
165 µA
165 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Panasonic16TQC33MYFS
Panasonic 16TQC33MYFS - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJE336M035R0070
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
PanasonicEEF-CX1D330R
Cap Aluminum 33uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R
PanasonicEEF-CT1D330R
2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Descriptions

Descriptions of Yageo Group T543X336M050ATW040 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
33¦ÌF 2000h@ 105¡ãC ¡À20% 50V 40m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
CAP TANT POLY 33UF 50V 2917
CAP, 33µF, 50V, 20%
33UF 50V 20% X
Cap, 33Μf, 50V, 20%; Capacitance:33Μf; Voltage Rating:50V; Product Range:T543 Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:X; Esr:0.04Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Kemet T543X336M050ATW040

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X336M050AT W040