Yageo Group T543X336K050ATW040

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X336K050ATW040.

IHS

Datasheet29 pages2 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-4.37%

Alternate Parts

Price @ 1000
$ 10.72
$ 8.63
$ 8.63
Stock
59,367
38,833
38,833
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Leakage Current
165 µA
165 µA
165 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 33uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.04 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP TANT POLY 33UF 50V 2917
Panasonic16TQC33MYFS
Panasonic 16TQC33MYFS - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJE336M035R0070
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
PanasonicEEF-CX1D330R
Cap Aluminum 33uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R

Descriptions

Descriptions of Yageo Group T543X336K050ATW040 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Cap Tant Solid 33uF 50V X 10% (7.3mm X 4.3mm X 4mm) SMD 7343-43 0.04 Ohm 105°C Embossed Plastic T/R
Avnet Japan
33¦ÌF 2000h@ 105¡ãC ¡À10% 50V 40m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
CAP TANT POLY 33UF 50V 2917
33UF 50V 10% X
standard package

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X336K050AT W040