KYOCERA AVX TCJE336M035R0070

Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJE336M035R0070.

IHS

Datasheet13 pages3 years ago

AVX

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TCJE336M035R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 2.86
Stock
8,945
101,068
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
55 mΩ
Leakage Current
115.5 µA
115.5 µA
Dissipation Factor
-
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
33UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTCJX336M025R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTCQD336M016R0070
Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-29 0.07 Ohm 125°C T/R
Panasonic20TQC33MYFD
Panasonic 20TQC33MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX TCJE336M035R0070 provided by its distributors.

Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
2917 (7343Metric) TCJ 35V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP TANT POLY 33UF 35V 2917
TANTALUM CHIP & RADIAL / TCJ
33UF 35V 20% ESR 70 7343-43
TCJ TANT 33UF 35V 20% CASE E

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX