Yageo Group T543D106K050AHW090

Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.09 Ohm 105°C T/R
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543D106K050AHW090.

IHS

Datasheet29 pages2 years ago

Farnell

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 5.63
$ 6.789
Stock
7,935
20,983
Authorized Distributors
5
3
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
50 µA
50 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.09 Ohm 125C T/R
KYOCERA AVXTCJE106M063R0100
Cap Tant Solid 10uF 63V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
Yageo GroupT491D106M035AT
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D106K050AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, T491 SERIES
KYOCERA AVXTPSD106K035R0300
Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T543D106K050AHW090 provided by its distributors.

Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.09 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
10UF 50V 10% D
Cap, 10Μf, 50V, 10%, 2917; Capacitance:10Μf; Voltage Rating:50V; Product Range:T543 Ko-Cap® Series; Capacitance Tolerance:± 10%; Manufacturer Size Code:D; Esr:0.09Ohm; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: No |Kemet T543D106K050AHW090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543D106K050AH W090