What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSD106K035R0300

Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD106K035R0300.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
-15.26%

CAD Models

Download KYOCERA AVX TPSD106K035R0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.358
$ 0.358
Stock
284,992
2,528,751
2,528,751
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1 Ω
1 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
CAP TANT 10UF 10% 35V 2917 / 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.25 Ohm 125°C T/R
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD106K035R0300 provided by its distributors.

Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R
CAPACITOR;TANTALUM;CAP 10 UF;TOL 10%;VOL-RTG 35 VDC;SMT;7343;LOW ESR;TAPE & REEL
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
TPS Series 10 uF ±10 % 35V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSD106K035R0300; AVX; 10 µF; 35 V; 7.3 mm; Surface Mount
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: D Capacitance: 10 uF
Tantalum Capacitor, 10Uf, 35V, 0.3 Ohm, 0.1, 2917, Full Reel; Capacitance:10Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.3Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD106K035R0300.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD106K035R0300.
  • TPSD106K035R0300..