Yageo Group T510X106K050ATE090

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.09 Ohm 125C T/R
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510X106K050ATE090.

IHS

Datasheet15 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+23.93%

CAD Models

Download Yageo Group T510X106K050ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.62
$ 1.04
$ 1.04
Stock
75,790
194,312
194,312
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
90 mΩ
550 mΩ
550 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D106K050AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, T491 SERIES
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
KYOCERA AVXTPSD106K035R0300
Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R
KYOCERA AVXTAJD106K050RNJ
Cap Tant Solid 10uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T510X106K050ATE090 provided by its distributors.

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.09 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
2917 (7343Metric) T510 50V 10muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
10¦ÌF 2000h@ 85¡ãC ¡À10% 50V 90m¦¸ 2917 7.3mm*4.3mm*4.3mm
T510X106K050ATE090, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 10Uf, 50V, 7343-43 10%, Full Reel; Rango De Producto:Serie T510; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Núm. De Contactos:2 |Kemet T510X106K050ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510X106K050ATE090.