Yageo Group T543B106M025ATE100

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543B106M025ATE100.

IHS

Datasheet29 pages2 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Yageo Group T543B106M025ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10UF, 16 V DC +/-20%, T520 SERIES
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
T55 Series 1411 10 uF 25 V ±20% SMT Solid Tantalum Chip Capacitor
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T543B106M025ATE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap Tant Polymer SMD 10F 20% 25V B Case Low ESR T&R
KEMET T543B106M025ATE100 Surface Mount Tantalum Capacitor, 10 F, 25 V, T543 Series, 1411 [3528 Metric], -55 C
Cap, 10Μf, 25V, 20%; Capacitance:10Μf; Voltage Rating:25V; Product Range:T543 Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; Esr:0.1Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Kemet T543B106M025ATE100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543B106M025AT E100