Yageo Group T543B106K025AHE100

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543B106K025AHE100.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
+120%

CAD Models

Download Yageo Group T543B106K025AHE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-10-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10UF, 16 V DC +/-20%, T520 SERIES
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
T55 Series 1411 10 uF 25 V ±20% SMT Solid Tantalum Chip Capacitor
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T543B106K025AHE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
10¦ÌF 2000h@ 105¡ãC ¡À10% 25V 100m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
TANT POLY Capacitor, 10UF, 25V, 1411;
TANT POLY CAPACITOR, 10UF, 25V, 1411; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage(DC):25V; Manufacturer Size Code:B; ESR:0.1ohm; Capacitor Case / Package:1411 [3528 Metric]; Product Length:3.5mm; Product Width:2.8mm RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543B106K025AH E100