Yageo Group T541X336M050BH6710

Cap Tant Polymer 33uF 50VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.075 Ohm 125C Reel
$ 18.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T541X336M050BH6710.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+1539%

CAD Models

Download Yageo Group T541X336M050BH6710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.674
$ 2.986
$ 2.986
Stock
5,647
124,083
124,083
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
75 mΩ
Leakage Current
165 µA
165 µA
165 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic63SXV33M
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 0.93A 1000h 125C T/R
United Chemi-ConHHXA630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
United Chemi-ConHHXB630ARA330MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
KYOCERA AVXRPS1J330MCN1GS
Cap Aluminum Polymer 33uF 63VDC 20% (8 X 11.7mm) SMD 0.027 Ohm 2250mA 2000h 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
United Chemi-ConHHXB500ARA330MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 50V, 20%, SMD

Descriptions

Descriptions of Yageo Group T541X336M050BH6710 provided by its distributors.

Cap Tant Polymer 33uF 50VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.075 Ohm 125C Reel
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
33¦ÌF 2000h@ 125¡ãC ¡À20% 50V 75m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
CAP, TANT, POLYMER, 33UF, 50V, 2917
KEMET T541X336M050BH6710 聚合物电容
RS APAC
CAP, 33µF, 50V, 20%; Capacitance: 33µF; Voltage Rating: 50V; Product Range: T541 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.01ohm; Operating Temperature Min: -55°C; Operating Temperature

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T541X336M050BH 6710