Yageo Group T541X106M063AH6510

Cap Tant Polymer 10uF 63VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125C T/R
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T541X106M063AH6510.

IHS

Datasheet26 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-24.06%

CAD Models

Download Yageo Group T541X106M063AH6510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.62
$ 3.95
$ 3.95
Stock
13,833
37,468
37,468
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
50 mΩ
50 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
KYOCERA AVXTCJE106M063R0150
Cap Tant Solid 10uF 63V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 105°C T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,50VDC +/-20%,T591 SERIES
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
KYOCERA AVXTCJE106M050R0100
Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R

Descriptions

Descriptions of Yageo Group T541X106M063AH6510 provided by its distributors.

Cap Tant Polymer 10uF 63VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ESR=10mohms
10¦ÌF 2000h@ 125¡ãC ¡À20% 63V 150m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
Capacitor, TANT, POLY, 10UF, 63V, 2917;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T541X106M063AH 6510