Yageo Group T530X687M004ATE005

Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.005 Ohm 125C T/R
$ 5.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X687M004ATE005.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group T530X687M004ATE005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.517
$ 4.705
$ 4.705
Stock
9,367
78,454
78,454
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
10 mΩ
10 mΩ
Leakage Current
272 µA
272 µA
272 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Tant Polymer 680uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.025 Ohm 105C T/R
PanasonicETCF680M5H
Panasonic ETCF680M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TAE680MFL
Panasonic 2R5TAE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCF680MAH
Panasonic 4TCF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
680¦ÌF 2000h@ 105¡ãC ¡À10% 4V 10m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm

Descriptions

Descriptions of Yageo Group T530X687M004ATE005 provided by its distributors.

Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.005 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
TANT CAP, 680UF, 4V, 7.3A, X SIZE, 2917 ROHS COMPLIANT: YES
T530X687M004ATE005, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X687M004ATE005.