Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TAE680MFL

Panasonic 2R5TAE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TAE680MFL.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
+31.54%

CAD Models

Download Panasonic 2R5TAE680MFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.18
$ 1.18
Stock
66,507
249,425
249,425
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
12 mΩ
12 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicETCE680MFL
Panasonic ETCE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCE680MCL
Panasonic ETCE680MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPF680M6L
Panasonic 2R5TPF680M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 2R5TAE680MFL provided by its distributors.

Panasonic 2R5TAE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
PANASONIC ELECTRONIC COMPONENTS 2R5TAE680MFL Surface Mount Tantalum Capacitor, 680 F, 2.5 V, TA Series, 2917 [7343 Metric], -55 C
CAP, 680µF, 2.5V, 20%; Capacitance: 680µF; Voltage Rating: 2.5V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America