Yageo Group T520X687M006ATE025

Cap Tant Polymer 680uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.025 Ohm 105C T/R
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520X687M006ATE025.

IHS

Datasheet46 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+161%

CAD Models

Download Yageo Group T520X687M006ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 4.655
Stock
39,279
49,700
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
Leakage Current
428.4 µA
428 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic6TPE680M
Panasonic 6TPE680M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCE680M
Panasonic 6TCE680M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TAE680ML
Panasonic 2R5TAE680ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.005 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T520X687M006ATE025 provided by its distributors.

Cap Tant Polymer 680uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) SMD 7343-43 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
680¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 25m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
TANT CAP, 680UF, 6.3V, 3.1A/X SIZE, 2917;
T520X687M006ATE025, YAGEO / KEMET ELECTRONICS
TANT POLY CAP, 680UF, 3.1A, 6.3V, 2917; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage(DC):6.3V; Manufacturer Size Code:X; ESR:0.025ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.