Yageo Group T530X687M004ATE004

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X687M004ATE004.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T530X687M004ATE004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 4.705
$ 4.705
Stock
249,542
79,395
79,395
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 mΩ
10 mΩ
10 mΩ
Leakage Current
272 µA
272 µA
272 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic4TPF680MAH
Panasonic 4TPF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.035 Ohm 105°C T/R
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Cap Tant Polymer 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.015 Ohm 105C T/R
KYOCERA AVXTPSE687M004R0100
Cap Tant Solid 680uF 4V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPME687M004R0023
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T530X687M004ATE004 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.004 Ohm 125C T/R
680¦ÌF 2000h@ 105¡ãC ¡À20% 4V 4m¦¸ 2917 7.3mm*4.3mm*4.3mm
T530X687M004ATE004, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 680Uf, 4V, 20%, 2917; Capacitance:680Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:X; Esr:0.004Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530X687M004ATE004

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X687M004ATE004.