Yageo Group T520D687M004ATE025

Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D687M004ATE025.

IHS

Datasheet46 pages2 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
+1.61%

CAD Models

Download Yageo Group T520D687M004ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.857
$ 1.857
Stock
118,274
37,288
37,288
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
12 mΩ
12 mΩ
Leakage Current
272 µA
272 µA
272 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic4TPF680MAH
Panasonic 4TPF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.035 Ohm 105°C T/R
Cap Tant Polymer 680uF 4VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
Cap Tant Polymer 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.015 Ohm 105C T/R
KYOCERA AVXTPSE687M004R0100
Cap Tant Solid 680uF 4V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE687M004R0060
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D687M004ATE025 provided by its distributors.

Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 4volt 680uF 20% Dcase ESR=25
T520 Cap Tantalum Polymer 680uF 20% 4VDC
RS APAC
680¦ÌF 2000h@ 105¡ãC ¡À20% 4V 25m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
TANT CAP, 680UF, 4V, 3A, D SIZE, 2917;
T520D687M004ATE025, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D687M004ATE025.