Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520X687M004ATE015

Cap Tant Polymer 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.015 Ohm 105C T/R
$ 4.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520X687M004ATE015.

IHS

Datasheet46 pages3 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.69%

CAD Models

Download Yageo Group T520X687M004ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.196
$ 3.79
$ 3.79
Stock
24,312
39,381
39,381
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
35 mΩ
35 mΩ
Leakage Current
272 µA
272 µA
272 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Polymer 680uF 4VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Tant Organic 680uF 3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105C T/R
Panasonic4TPF680MAH
Panasonic 4TPF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTPSE687M004R0100
Cap Tant Solid 680uF 4V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE687M004R0060
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520X687M004ATE015 provided by its distributors.

Cap Tant Polymer 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 680.UF 4V 20%
Cap Tant Pol, 680Uf, 4V, 2917; |Kemet T520X687M004ATE015
CAP TANTALUM POLY 680UF 4V 20% X-CASE SMD
680μF 2000h@105°C ±20% 4V 15mΩ@100kHz 2917 SMD, 7.3mm × 4.3mm × 4.3mm
T520X687M004ATE015, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520X687M004ATE015.