
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | T528Z337M2R5ATE009 | 1,000 | 1K | Tape & Reel | 13h | |||||||
| Newark | T528Z337M2R5ATE009 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | T528Z337M2R5ATE009 | 0 | 1K | 13h | ||||||||
| RS (Formerly Allied Electronics) | T528Z337M2R5ATE009 | 0 | 1K | Bulk | 2h | |||||||
| Arrow Electronics | T528Z337M2R5ATE009 | 0 | 1K |
Download datasheets and manufacturer documentation for Yageo Group T528Z337M2R5ATE009.
Download Yageo Group T528Z337M2R5ATE009 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T528Z337M2R5ATE009 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T528Z337M2R5ATE009.