Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPF330M7L

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPF330M7L.

IHS

Datasheet5 pages7 years ago
Datasheet1 page19 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
+526%

CAD Models

Download Panasonic 2R5TPF330M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 1.405
$ 1.405
Stock
42,175
75,321
75,321
Authorized Distributors
4
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

Panasonic2R5TPE330M7
Panasonic 2R5TPE330M7 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE330M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.007 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
330UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
Panasonic2R5TPE330MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917

Descriptions

Descriptions of Panasonic 2R5TPF330M7L provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Polymer Tantalum Capacitors 330UF 2.5V 2917 / Cap Tant Polymer 330uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105°C T/R
Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, D3L, 7 mohm, 2917 [7343-28 Metric]
CAP, 330µF, 2.5V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.007ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPF330M7L.