Panasonic 2R5TPE330M7

Panasonic 2R5TPE330M7 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330M7.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+47.49%

CAD Models

Download Panasonic 2R5TPE330M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.08
$ 1.08
Stock
196,690
980,852
980,852
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panasonic2R5TPF330M7L
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.007 Ohm 105°C T/R
330UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 330UF 3V 20%
KYOCERA AVXTCJY337M002R0025
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
KYOCERA AVXTAJY337M002RNJ
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE330M7 provided by its distributors.

Panasonic 2R5TPE330M7 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 2.5volts 330uF ESR 7mohm
Cap Tant Solid 330uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.007 Ohm 105°C Embossed T/R
Avnet Japan
CAP, TANTALUM POLYMER, 330UF, 2.5VDC/SMD; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D2E; ESR: 0.007ohm; Operating Temperature Min: -55°C; O
Capacitance uF = 330 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Size Code = D2E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 7 / Leakage Current uA = 83 / Ripple Current A = 4.4 / Dissipation Factor % = 10 / Series = TPE / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE330M7.