Yageo Group T527I336M010ATE200

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T527I336M010ATE200.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-46.81%

CAD Models

Download Yageo Group T527I336M010ATE200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicATPH33MAHA
Cap Tant Solid 33uF 10V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 85°C T/R
KYOCERA AVXTCNL336M016R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
KYOCERA AVXTCNT336M016R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
Cap Aluminum Polymer 33uF 4VDC 20% (4 X 5.5mm) SMD 0.2 Ohm 700mA 2000h 105C Automotive T/R
Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306

Descriptions

Descriptions of Yageo Group T527I336M010ATE200 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206
Cap Tant Polymer 33uF 10VDC I CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.2 Ohm 105C T/R
33UF POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V +/-20%, T527 SERIES
CAP, 33µF, 10V, 20%, 1206; Capacitance: 33µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: I; ESR: 0.2ohm; Operating Temperature Min: -55°C; Operating Temper
Cap, Tant, Polymer, 33Uf, 10V, Case I; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:I; Esr:0.2Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527I336M010ATE200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.