What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55A336M010C0150

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A336M010C0150.

IHS

Datasheet27 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.367
$ 0.367
Stock
21,846
68,862
68,862
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
200 mΩ
200 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

33UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T520 SERIES
PanasonicATPH33MAHA
Cap Tant Solid 33uF 10V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 85°C T/R
PanasonicEEF-CD0J330R
Cap Aluminum Polymer 33uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000h 105C T/R
PanasonicEEF-HL0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1800mA 1000h 125°C Embossed T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 33uF ±20%
KYOCERA AVXTCQB336M006R0070
Cap Tant Solid 33uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.07 Ohm 125°C T/R

Descriptions

Descriptions of Vishay T55A336M010C0150 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306
Cap Tant Polymer 33uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15 Ohm 105C T/R
Tantalum Capacitor with Polymer Cathode 33uF ±20% 10V
33¦ÌF ¡À20% 10V 150m¦¸@ 100kHz 1206 SMD mount 3.2mm*1.6mm*1.8mm
T55A336M010C0150 Rohs Compliant: Yes |Vishay T55A336M010C0150
CAP, 33UF, 10V, TANT, POLYMER, A;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A336M010C0150.