What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ATPH33MAHA

Cap Tant Solid 33uF 10V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 85°C T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ATPH33MAHA.

Panasonic

Datasheet4 pages8 years ago

Panasonic SCT

IHS

Upverter

Newark

CAD Models

Download Panasonic ATPH33MAHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

In a Pack of 5, KEMET Tantalum Capacitor 33µF 10V dc Polymer Solid ±20% Tolerance T527 Series
KYOCERA AVXF380J336MMALZT
Cap Tant Solid 33uF 6.3V M CASE 20% (1.6 x 0.85 x 0.8mm) SMD 1608-09 0.5Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306
Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
PanasonicEEF-HL0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1800mA 1000h 125°C Embossed T/R
KYOCERA AVXTCQB336M006R0070
Cap Tant Solid 33uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.07 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic ATPH33MAHA provided by its distributors.

Cap Tant Solid 33uF 10V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 85°C T/R
Panasonic ATPH33MAHA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 85 ¡C
Panasonic SCT
Tantalum Polymer Capacitor, 33 uF, 10 V, 20%, A09, 150 mohm, 1206
PANASONIC ELECTRONIC COMPONENTS ATPH33MAHA Surface Mount Tantalum Capacitor, 33 F, 10 V, TPH Series, 1206 [3216 Metric], -55 C
CAP, 33UF, 10V, TANT, POLYMER, CASE A09; Capacitance: 33µF; Voltage Rating: 10V; Product Range: POSCAP TPH Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A09; ESR: 0.15ohm; Operating Temperature Min: -55°C
Cap, 33Uf, 10V, Tant, Polymer, Case A09; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:A09; Esr:0.15Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Panasonic ATPH33MAHA

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATPH33MAHA.