What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 12TPG33M

33UF SMD Solid Polymer Tantalum Capacitor, 12.5 V DC +/-20%, Poscap Series
$ 0.573
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 12TPG33M.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 12TPG33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Panasonic10TPC33MB
Cap Tant Solid 33uF 10V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R
Cap Tant Solid 33uF 16V T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.045 Ohm 105°C T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 33uF ±20%
United Chemi-ConAPXS100ARA330ME61G
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.8mm) SMD 0.07 Ohm 1100mA 20000h 105C T/R
PanasonicEEF-CS1C330R
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 12TPG33M provided by its distributors.

33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 33uF 12.5VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
CAP, 33UF, 12.5V, TANT, POLYMER; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage(DC):12.5V; Manufacturer Size Code:B1G; ESR:0.07ohm; Capacitor Case / Package:1411 ^3528 Metric]; Product Length: 78AC7775

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TPG33M.
  • 12TPG33M..