Yageo Group T525B107M004ATE080

Capacitor, Tantalum SMD, High Temp. Conductive Polymer, 100.UF 4V 20%
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T525B107M004ATE080.

IHS

Datasheet46 pages2 years ago

Farnell

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group T525B107M004ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.406
$ 0.406
Stock
11,455
15,002
15,002
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
45 mΩ
45 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 4 VDC;SMT;3528-21;ESR 35 MOHMS
Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
T55 Series 100 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 100.UF 4V 20%
T55 Series 100 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T525B107M004ATE080 provided by its distributors.

CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 100.UF 4V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525B107M004ATE080
CAP, 100µF, 4V, 20%; Capacitance: 100µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.