
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T521W476M016ATE040 | 1,000 | 1 | Cut Tape | ||||||||
| Avnet | T521W476M016ATE040 | 0 | 1K | 1d | ||||||||
| Arrow Electronics | T521W476M016ATE040 | 0 | 1K | |||||||||
| Farnell | T521W476M016ATE040 | 1,000 | 1 | Cut Tape | 21h | |||||||
| element14 APAC | T521W476M016ATE040 | 1,000 | 1 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for Yageo Group T521W476M016ATE040.
Download Yageo Group T521W476M016ATE040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T521W476M016ATE040 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T521W476M016ATE040.