Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520W476M016ATE045

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917

$ 1.966
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520W476M016ATE045.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Yageo Group T520W476M016ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.966
$ 1.129
$ 1.129
Stock
41,688
117,058
117,058
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
55 mΩ
55 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Panasonic20TQC47MYF
Panasonic 20TQC47MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 47.0UF 16V 20%
Panasonic16TQC47MYFD
Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic16TQC47MW
Cap Tant Solid 47uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.04 Ohm 105°C Embossed T/R
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T520W476M016ATE045 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Tant Polymer 47uF 16VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.045 Ohm 105C T/R
Capacitor Tant, 47Uf, 16V; |Kemet T520W476M016ATE045
47μF 2000h@ 105°C ±20% 16V 45mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*1.5mm
CAP TANT CHIP 47.0 UF 16 V 7343-15-CAPAC
Polymer Tantalum Capacitors 47UF 16V 2917
T520W476M016ATE045, YAGEO / KEMET ELECTRONICS
CAP, 47µF, 16V, 20%, 2917, SMD; Capacitance: 47µF; Voltage Rating: 16V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: W; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520W476M016ATE045.