Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CX1C470R

Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
$ 0.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX1C470R.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.12%

CAD Models

Download Panasonic EEF-CX1C470R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
PanasonicEEF-CX1A470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
PanasonicEEF-CS1A470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R

Descriptions

Descriptions of Panasonic EEF-CX1C470R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
Panasonic EEFCX1C470R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum 47uF 16V 20% 2917 J Lead Flat 0.04 Ohm3000mA 1000 hr 105°C Embossed Carrier T/R
Avnet Japan
Al Electrolytic Cap 47μF ±20% 16V 40mΩ 2000h@105°C 3.2A@100kHz SMD 2917 7.3mm × 4.3mm × 1.9mm
Polymer Aluminium Electrolytic Capacitor, 47 uF, 16 V, 2917 [7343 Metric], 0.04 ohm
AL LYTIC SP CAP, CX SERIES SMT, PB-FREE / 16V,47UF +-20%,40MOHM, 7.3 X 4.3 X1.9MM, T<(>&<)>R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
16V 47uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS
2917 (7343Metric) SP-Cap CX 16V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 47µF, 16V; Capacitance: 47µF; Voltage Rating: 16V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CX Series; ESR: 0.04ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX1C470R