KYOCERA AVX TPSC476M016R0110

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.11 Ohm 125C T/R
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC476M016R0110.

IHS

Datasheet12 pages3 years ago

HQonline

Future Electronics

Newark

LKR

Inventory History

3 month trend:
+21.29%

Alternate Parts

Price @ 1000
$ 0.652
$ 0.256
$ 0.256
Stock
26,115
575,097
575,097
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
500 mΩ
500 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Yageo GroupT491C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXTPSC476K016R0110
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.11 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC476M016R0110 provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.11 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
TPS Series 47 uF 16 V ±20% SMT Solid Electrolytic Chip Capacitor
2312 (6032Metric) TPS 16V 47muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
47¦ÌF ¡À20% 16V 110m¦¸ 2312 6mm*3.2mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC476M016R0110.